345-112-558-288

Heilind Number:EDA345-112-558-288
Manufacturer:EDAC
Manufacturer Number:345-112-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-288

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 112 positions for versatile connectivity options. Its Right Angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.