345-112-558-502

Heilind Number:EDA345-112-558-502
Manufacturer:EDAC
Manufacturer Number:345-112-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-502

Detailed Description

Enhance connectivity on your PCB with our versatile Board To Board PCB Connector. Designed for seamless integration, this component offers 112 positions across two rows, ensuring efficient signal transmission. The right-angle mount orientation allows for flexible placement, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this high-performance connector for seamless and reliable PCB connectivity.