345-112-558-503

Heilind Number:EDA345-112-558-503
Manufacturer:EDAC
Manufacturer Number:345-112-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-503

Detailed Description

Enhance your electronic connections with our high-quality Board-To-Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and two rows of 112 positions, it offers seamless integration onto your circuit board. The right-angle mount orientation and .2-inch row spacing provide versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your PCB setups with this essential component for efficient and secure connectivity.