345-112-558-504

Heilind Number:EDA345-112-558-504
Manufacturer:EDAC
Manufacturer Number:345-112-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a right angle mount orientation for seamless integration onto your PCB. With a compact pitch of .1 inch and two rows of 112 positions, it offers efficient signal transmission for your circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Its copper alloy contacts guarantee optimal conductivity, while the -40 to 105 °C operating temperature range makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, ideal for professional and DIY electronics projects.