345-112-558-507

Heilind Number:EDA345-112-558-507
Manufacturer:EDAC
Manufacturer Number:345-112-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-507

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at a 3A amperage. With two rows and a pitch of .1in, this connector offers seamless integration for 112 positions. Its right-angle mount orientation and -40 to 105°C operating temperature range make it suitable for diverse applications. Upgrade your connectivity solutions with this green-colored connector, perfect for demanding industrial environments.