345-112-558-508

Heilind Number:EDA345-112-558-508
Manufacturer:EDAC
Manufacturer Number:345-112-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-508

Detailed Description

Enhance your PCB connectivity with our latest Board-to-Board Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of applications. With dual rows of copper alloy contacts, featuring a pitch of .1 inch and row spacing of .2 inches, it offers seamless, high-speed data transfer. Featuring a right-angle mount orientation and 112 positions, it provides ample connectivity options while saving valuable board space. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Upgrade your PCB assembly with this essential component.