345-112-558-512

Heilind Number:EDA345-112-558-512
Manufacturer:EDAC
Manufacturer Number:345-112-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic devices. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it offers both reliability and aesthetics. With two rows of 112 copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it ensures efficient signal transmission. The right-angle mount orientation allows for easy PCB assembly, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Ideal for applications in the electronics industry, this connector is a vital component for achieving seamless and reliable connectivity on your PCBs.