345-112-558-558

Heilind Number:EDA345-112-558-558
Manufacturer:EDAC
Manufacturer Number:345-112-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester in a vibrant green hue, it not only ensures longevity but also adds a pop of color to your setup. With a double-row design and a total of 112 positions, this connector offers ample room for seamless data transmission. The contact material, made of copper alloy, guarantees reliable conductivity, while the right-angle mount orientation allows for easy installation in confined spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity game with this essential component.