345-112-558-588

Heilind Number:EDA345-112-558-588
Manufacturer:EDAC
Manufacturer Number:345-112-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 112 positions, this connector ensures reliable signal transmission and power delivery. Its right-angle mount orientation allows for efficient PCB mating, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronic designs with this essential component, perfect for demanding environments.