345-112-558-802

Heilind Number:EDA345-112-558-802
Manufacturer:EDAC
Manufacturer Number:345-112-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row layout with 112 positions, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your PCB design with this essential connector, a perfect choice for demanding industrial and commercial projects.