345-112-558-803

Heilind Number:EDA345-112-558-803
Manufacturer:EDAC
Manufacturer Number:345-112-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design and right angle mount orientation, it optimizes space on your board while facilitating convenient connections. Its copper alloy contact material guarantees efficient signal transmission, while the 112 positions, arranged in 2 rows with a pitch of .1 inch, offer ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential component.