345-112-558-807

Heilind Number:EDA345-112-558-807
Manufacturer:EDAC
Manufacturer Number:345-112-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-807

Detailed Description

Enhance connectivity within your circuit boards with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches, it offers a total of 112 positions for precise and secure connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your PCB assembly with this essential component, perfect for demanding industrial applications.