345-112-558-808

Heilind Number:EDA345-112-558-808
Manufacturer:EDAC
Manufacturer Number:345-112-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration in your electronic setup, this connector boasts a high-amperage capacity of 3 A, ensuring efficient power transmission. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, reliability is guaranteed. Featuring two rows with a pitch of .1 in and a row spacing of .2 in, it offers a total of 112 positions for versatile connections. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system with this essential component for enhanced functionality and connectivity.