345-112-558-858

Heilind Number:EDA345-112-558-858
Manufacturer:EDAC
Manufacturer Number:345-112-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-858

Detailed Description

Enhance connectivity with this high-performance 112-position Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking Green color, this connector ensures reliable operation in various environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inches, it facilitates precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the industrial, automotive, and telecommunications sectors. Upgrade your connectivity solutions with this essential component.