345-112-558-878

Heilind Number:EDA345-112-558-878
Manufacturer:EDAC
Manufacturer Number:345-112-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-558-878

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With 112 positions spread across two rows, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical systems. Elevate your PCB assembly with this essential component.