345-112-559-201

Heilind Number:EDA345-112-559-201
Manufacturer:EDAC
Manufacturer Number:345-112-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-201

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Boasting a sleek design in a vibrant green hue, this connector not only adds a pop of color to your setup but also delivers superior performance. With a 3A amperage and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures both efficiency and safety in operation. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity with precision. The 112 copper alloy contact positions guarantee reliable data transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Board To Board Card Edge Connector.