345-112-559-202

Heilind Number:EDA345-112-559-202
Manufacturer:EDAC
Manufacturer Number:345-112-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers optimal functionality with a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 112 positions, it ensures secure and efficient linking of circuits. The copper alloy contact material guarantees reliable conductivity, while the .1" pitch and .2" row spacing allow for easy installation. Designed for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your connector setup with this essential component.