345-112-559-207

Heilind Number:EDA345-112-559-207
Manufacturer:EDAC
Manufacturer Number:345-112-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-207

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector, engineered for seamless integration in electronic devices. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in all environments. With two rows and a total of 112 positions, it offers ample connectivity options, while the Right Angle mount orientation facilitates easy installation. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for high-performance applications. Elevate your circuit board design with this essential component.