345-112-559-212

Heilind Number:EDA345-112-559-212
Manufacturer:EDAC
Manufacturer Number:345-112-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-212

Detailed Description

Elevate your connectivity with this high-performance 112-position Board To Board PCB Connector. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The right angle mount orientation provides versatility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space on your PCB. Designed for efficiency, it features two rows for seamless card edge connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green connector guarantees consistent performance in various environments. Trust in its quality and make your PCB assembly process seamless and efficient.