345-112-559-258

Heilind Number:EDA345-112-559-258
Manufacturer:EDAC
Manufacturer Number:345-112-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows of Copper Alloy contacts, this connector offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide optimal signal transfer across its 112 positions. Its right-angle mount orientation ensures versatile installation options, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your electronic projects with this essential connector.