345-112-559-288

Heilind Number:EDA345-112-559-288
Manufacturer:EDAC
Manufacturer Number:345-112-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and 112 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission. Its right-angle mount orientation and .1-inch pitch make it easy to install and compatible with various setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connections with this essential component for efficient electronic assembly.