345-112-559-502

Heilind Number:EDA345-112-559-502
Manufacturer:EDAC
Manufacturer Number:345-112-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-502

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row layout with 112 positions, ensuring optimal performance for your project. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation is ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your PCB assembly needs. Upgrade your setup today and experience enhanced connectivity like never before.