345-112-559-504

Heilind Number:EDA345-112-559-504
Manufacturer:EDAC
Manufacturer Number:345-112-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-504

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, it not only adds a pop of color but also offers a reliable power supply with an amperage of 3A. The durable housing material, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in operation, even in challenging environments. With two rows of copper alloy contacts, each spaced at 0.1 inches with a row spacing of 0.2 inches, it provides efficient signal transmission across 112 positions. The right-angle mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures performance consistency. Elevate your connectivity solutions with this essential component.