345-112-559-508

Heilind Number:EDA345-112-559-508
Manufacturer:EDAC
Manufacturer Number:345-112-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-508

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it adds a pop of style to your PCB layout. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The connector boasts a total of 112 positions arranged in 2 rows, allowing for efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing provide seamless integration on your board, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your PCB design with this essential component.