345-112-559-802

Heilind Number:EDA345-112-559-802
Manufacturer:EDAC
Manufacturer Number:345-112-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless board-to-board connections. Boasting a vibrant Green color, it offers high amperage at 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows and a total of 112 positions, it facilitates extensive data transfer. The contact material, Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 in and row spacing of .2 in, it allows for precise alignment. Its Right Angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB setup with this essential connector for optimal performance.