345-112-559-803

Heilind Number:EDA345-112-559-803
Manufacturer:EDAC
Manufacturer Number:345-112-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation. The connector's 112 positions, arranged in 2 rows with a pitch of .1 inches, facilitate seamless data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. Designed for versatility, this connector offers right-angle mount orientation, making it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, it guarantees performance in varying environments. Elevate your PCB connections with this essential component.