345-112-559-808

Heilind Number:EDA345-112-559-808
Manufacturer:EDAC
Manufacturer Number:345-112-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-808

Detailed Description

Enhance your PCB connections with our cutting-edge board-to-board connector. Designed for optimal performance, this connector features 112 positions with a durable copper alloy contact material for reliable conductivity. Its green housing, made of UL 94V-0 thermoplastic polyester, ensures both safety and longevity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Perfect for right-angle mounting, it facilitates efficient PCB assembly. Elevate your electronic projects with this essential component, a testament to our commitment to quality and innovation.