345-112-559-812

Heilind Number:EDA345-112-559-812
Manufacturer:EDAC
Manufacturer Number:345-112-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a dual-row design with 112 positions, it offers extensive compatibility for seamless integration. The right-angle mount orientation and .1-inch pitch ensure secure and efficient connections, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts for optimal conductivity, this connector is designed to meet the demands of modern electronics. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly process with this reliable and versatile connector.