345-112-559-878

Heilind Number:EDA345-112-559-878
Manufacturer:EDAC
Manufacturer Number:345-112-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-559-878

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a robust housing made from UL 94V-0 Thermoplastic Polyester in a sleek Green finish, this connector is not only durable but also environmentally friendly. With two rows and a total of 112 positions, it provides ample space for your PCB connections. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for right-angle mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.