345-112-560-207

Heilind Number:EDA345-112-560-207
Manufacturer:EDAC
Manufacturer Number:345-112-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-207

Detailed Description

Enhance connectivity within your electronic devices with our double-row board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable performance even in demanding environments. With a total of 112 positions and a pitch of .1 inches, it offers ample space for seamless data transmission. The copper alloy contacts guarantee efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality and performance to power up your electronic designs.