345-112-560-258

Heilind Number:EDA345-112-560-258
Manufacturer:EDAC
Manufacturer Number:345-112-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a total of 112 positions spread across two rows, ensuring ample connectivity options. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees both durability and safety. Copper alloy contacts provide reliable conductivity, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile addition to any PCB setup.