345-112-560-288

Heilind Number:EDA345-112-560-288
Manufacturer:EDAC
Manufacturer Number:345-112-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-288

Detailed Description

Enhance your PCB connectivity with our Board-To-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both performance and safety. With two rows of high-quality Copper Alloy contacts, each spaced precisely at .1 inches, it provides reliable power delivery at an amperage of 3A. Boasting a total of 112 positions, it offers ample room for secure connections. Its straight mount orientation and 2-row configuration make it ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Add it to your toolkit today and experience enhanced connectivity like never before.