345-112-560-588

Heilind Number:EDA345-112-560-588
Manufacturer:EDAC
Manufacturer Number:345-112-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-588

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features 112 positions spread across 2 rows, ensuring seamless data transmission. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers durability and reliability. Each contact is made of Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your system with this essential connector for seamless and efficient connectivity.