345-112-560-804

Heilind Number:EDA345-112-560-804
Manufacturer:EDAC
Manufacturer Number:345-112-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-804

Detailed Description

Enhance your board-to-board connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows and a pitch of .1 inches, it offers precise alignment for seamless integration. The Copper Alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. With 112 positions and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its exceptional quality for optimal connectivity in your electronic projects.