345-112-560-807

Heilind Number:EDA345-112-560-807
Manufacturer:EDAC
Manufacturer Number:345-112-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-807

Detailed Description

Enhance connectivity on your PCB with this efficient and durable Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color while delivering exceptional performance. With a robust UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliability in all applications. The connector offers two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 112 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this high-quality connector.