345-112-560-808

Heilind Number:EDA345-112-560-808
Manufacturer:EDAC
Manufacturer Number:345-112-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows of copper alloy contacts, it offers a total of 112 positions with a pitch of .1 inches, ideal for intricate circuit designs. The straight mount orientation and spacing of .2 inches between rows make for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project.