345-112-560-812

Heilind Number:EDA345-112-560-812
Manufacturer:EDAC
Manufacturer Number:345-112-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable signal transmission. With 112 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and green color make it easy to install and identify. Upgrade your connectivity solutions with this efficient connector.