345-112-560-858

Heilind Number:EDA345-112-560-858
Manufacturer:EDAC
Manufacturer Number:345-112-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-112-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-112-560-858

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector boasts a 3 A amperage and features housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows and 112 positions, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Whether for industrial or personal use, trust in its straight mount orientation for secure installations. Elevate your electronic connections with this essential component.