345-114-520-201

Heilind Number:EDA345-114-520-201
Manufacturer:EDAC
Manufacturer Number:345-114-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-520-201

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and efficiency in any application. With two rows of copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches and 114 positions. The straight mount orientation and compact row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Elevate your PCB assembly with this essential component.