345-114-520-207

Heilind Number:EDA345-114-520-207
Manufacturer:EDAC
Manufacturer Number:345-114-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-520-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Featuring a sleek green design, this connector ensures seamless communication with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and reliability. With two rows and 114 positions, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for efficient device interconnectivity.