345-114-520-212

Heilind Number:EDA345-114-520-212
Manufacturer:EDAC
Manufacturer Number:345-114-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-520-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, boasting a total of 114 positions across 2 rows for seamless integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring longevity and stability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this straight mount orientation connector in Green for efficient and secure connections every time. Elevate your electronic projects with this essential component.