345-114-520-504

Heilind Number:EDA345-114-520-504
Manufacturer:EDAC
Manufacturer Number:345-114-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-520-504

Detailed Description

Enhance your PCB connections with our Green Board-to-Board Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. Featuring two rows of Copper Alloy contacts, with a pitch of .1 inches and spacing of .2 inches, it accommodates 114 positions for seamless connectivity. Designed for straight mount orientation, it guarantees a secure fit. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.