345-114-520-558

Heilind Number:EDA345-114-520-558
Manufacturer:EDAC
Manufacturer Number:345-114-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-520-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 114 positions with a .1-inch pitch and two rows, ensuring efficient data transfer. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a straight mount orientation and green color, it's both functional and visually appealing. Operating smoothly in a wide temperature range (-40 to 105 °C), it's perfect for diverse applications. Elevate your electronic projects with this essential connector.