345-114-520-804

Heilind Number:EDA345-114-520-804
Manufacturer:EDAC
Manufacturer Number:345-114-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-520-804

Detailed Description

Elevate your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic applications. Featuring a vibrant Green hue, it adds a touch of visual distinction to your setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. The connector boasts two rows of precisely spaced contacts, totaling 114 positions, allowing for efficient signal transmission. Crafted from Copper Alloy, the contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connection game with this essential component.