345-114-521-202

Heilind Number:EDA345-114-521-202
Manufacturer:EDAC
Manufacturer Number:345-114-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-202

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it features a copper alloy contact material and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of 114 positions each, this connector offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.