345-114-521-203

Heilind Number:EDA345-114-521-203
Manufacturer:EDAC
Manufacturer Number:345-114-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal signal transmission, it features 114 positions with a pitch of .1 inches and two rows for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a straight mount orientation and precise row spacing of .2 inches, installation is seamless. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.