345-114-521-207

Heilind Number:EDA345-114-521-207
Manufacturer:EDAC
Manufacturer Number:345-114-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance and durable board-to-board connector. Featuring a vibrant green housing crafted from UL 94V-0 thermoplastic polyester, it ensures both safety and reliability. With two rows and 114 positions, it offers ample space for seamless integration. The copper alloy contacts guarantee efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, perfect for ensuring secure and stable connections.