345-114-521-208

Heilind Number:EDA345-114-521-208
Manufacturer:EDAC
Manufacturer Number:345-114-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-208

Detailed Description

Experience seamless connectivity with our 114-position Board To Board PCB Connector, designed for optimal performance in electronic applications. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Its copper alloy contacts ensure reliable conductivity, while a 3A amperage rating guarantees efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment and secure attachment for your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections.