345-114-521-258

Heilind Number:EDA345-114-521-258
Manufacturer:EDAC
Manufacturer Number:345-114-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-258

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a contact material of Copper Alloy, it guarantees efficient conductivity for your devices. The 114 positions and a pitch of .1 inch offer ample connectivity options, while the straight mount orientation facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its high-quality construction for optimal signal transmission in your electronic systems.