345-114-521-504

Heilind Number:EDA345-114-521-504
Manufacturer:EDAC
Manufacturer Number:345-114-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-114-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-114-521-504

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features two rows with a total of 114 positions, ensuring efficient data transfer. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.